Microchip MIC2004-0.8YML-TR technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2004-0.8YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
