Microchip MIC2005A-2YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | On/Off |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 170mR |
| On-state Resistance-Max | 220MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2005A-2YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
