The MIC2009BM6 is a hot swap controller from Microchip, featuring a high side output configuration with a maximum output current of 2A. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23-6 case. The device provides fault protection against over temperature conditions and is available in bulk packaging.
Microchip MIC2009BM6 technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2009BM6 to view detailed technical specifications.
No datasheet is available for this part.