Microchip MIC2012ZM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Operating Supply Current | 16uA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2012ZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
