This industrial-grade IC features a single channel with a supply voltage range of 2.5 to 5.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 5 terminals and is packaged in a 2x2mm lead-free MLF-5 package. It is designed for industrial applications and meets the necessary standards for reliable operation.
Microchip MIC2014-1.2YML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-F5 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2014-1.2YML to view detailed technical specifications.
No datasheet is available for this part.