The MIC2019BM6 is a single high side hot swap controller from Microchip, packaged in a SOT-23-6 case. It features over temperature fault protection and is designed for on/off interface operation. The device is capable of handling a maximum output current of 2A and is rated for operation between -40°C and 85°C. The MIC2019BM6 is packaged in bulk and contains lead, making it a lead free component.
Microchip MIC2019BM6 technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2019BM6 to view detailed technical specifications.
No datasheet is available for this part.