Microchip MIC2025-1FYMM technical specifications.
| Package/Case | MSOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.92 |
| Mounting | Surface Mount |
| Type | USB Power Switch |
| Number of Switches | 1 |
| Current Limit | 0.85A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 100mOhm |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MIC2025-1FYMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.