Microchip MIC2025-2BMMTR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MM8™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2025-2BMMTR to view detailed technical specifications.
No datasheet is available for this part.