The MIC2039EYMT is an automotive-grade power management IC with a single channel, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of S-PDSO-N6 and a DFN-6 package type. The IC has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.5V, respectively. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Microchip MIC2039EYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2039EYMT to view detailed technical specifications.
No datasheet is available for this part.