Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MIC2039FYMT

Microchip

MIC2039FYMT

POWER SUPPLY SUPPORT CKT

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs

Quick Jump:

Technical Specifications

Microchip MIC2039FYMT technical specifications.

General

Max Operating Temperature
125
Number of Terminals
6
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
S-PDSO-N6
Width
2
Length
2
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Supply Voltage-Nom (Vsup)
5
Supply Voltage-Max (Vsup)
5.5
Supply Voltage-Min (Vsup)
2.5
Number of Channels
1

Compliance

Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Microchip MIC2039FYMT Datasheet

Download the complete datasheet for Microchip MIC2039FYMT to view detailed technical specifications.

No datasheet is available for this part.

Datasheets.com