Microchip MIC2086-JYQS technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry, OVP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.6mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2086-JYQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.