
Single-channel USB power switch IC featuring a 5.5V maximum supply voltage and 50mA maximum output current. This surface mount component, housed in a SOT-23 package, offers over-temperature and reverse current fault protection. It operates within a temperature range of -40°C to 85°C and includes an on/off interface. The device boasts a low on-state resistance of 700mR and is RoHS compliant.
Microchip MIC2090-1YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Current | 50mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 700mR |
| On-state Resistance-Max | 790MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2090-1YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
