The MIC2090-2YM5 is a 1-channel low dropout (LDO) linear regulator from Microchip. It operates over a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has a single supply voltage input, which can range from 1.8V to 5.5V, and a fixed output voltage of 5V. The MIC2090-2YM5 is available in a 5-pin LSSOP package.
Microchip MIC2090-2YM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2090-2YM5 to view detailed technical specifications.
No datasheet is available for this part.