The MIC2099-1YMT-TR is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The device is packaged in a 1.60 x 1.60 mm TMLF-6 package, with a terminal position of dual and a JEDEC package code of S-PDSO-N6. It is designed for industrial applications.
Microchip MIC2099-1YMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2099-1YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.