The MIC2127AYML-TRVAO is an automotive-grade quad DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-XQCC-N16, with a width and length of 3mm. The device has 16 terminals and a single function, with a temperature grade of AUTOMOTIVE and a screening level of AEC-Q100 and TS 16949. It can operate with an input voltage range of 4.5V to 75V.
Microchip MIC2127AYML-TRVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2127AYML-TRVAO to view detailed technical specifications.
No datasheet is available for this part.