Microchip MIC2159YMME technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 92% |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | SYNCHRONOUS-itty™ |
| Switching Frequency-Max | 450kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2159YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.