Microchip MIC2164-2YMM-TR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 74% |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Hyper Speed Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2164-2YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
