Microchip MIC2168BMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2168BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.