
DC/DC Controller, featuring a 1MHz maximum switching frequency and 90% maximum duty cycle. This power management IC operates with input voltages ranging from 3V to 14.5V, supporting a single positive output with a voltage of 800mV and a maximum output current of 14.5A. The component is housed in a 10-pin MSOP package for surface mounting, with a fall time of 30ns. It operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MIC2168YMM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.5A |
| Max Output Voltage | 15.5V |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2168YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
