Microchip MIC2169ABMM technical specifications.
| Duty Cycle | 92% |
| Lead Free | Contains Lead |
| Max Frequency | 550kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2169ABMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.