Microchip MIC2169AYMM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 92% |
| Fall Time | 30ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| Type | Integrated Circuit (IC) |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2169AYMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.