
High-performance DC/DC switching controller designed for efficient power management. Features a maximum switching frequency of 500kHz and a maximum duty cycle of 92%. Operates with input voltages ranging from 3V to 14.5V, delivering a positive output voltage of 800mV and supporting up to 30A output current. This surface-mount component is housed in an MSOP package, offering a compact solution with dimensions of 3mm (L) x 4.9mm (W) x 0.92mm (H). Includes synchronous rectification for enhanced efficiency and is RoHS compliant.
Microchip MIC2169BYMME technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 92% |
| Fall Time | 15ns |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 92% |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2169BYMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
