Microchip MIC2171BU technical specifications.
| Package/Case | TO-263-6 |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2171BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
