
Adjustable DC/DC controller and regulator featuring a 1.25A maximum output current and up to 65V output voltage. Operates with a 3V to 40V input voltage range and a maximum switching frequency of 100kHz. This through-hole mounted, PDIP-packaged component supports boost, flyback, forward converter, Cuk, and buck-boost topologies. It offers a 1.25A output current, 89% duty cycle, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Microchip MIC2172YN technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 89% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter, Cuk, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2172YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
