
Microchip MIC2185YQS technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Type | Adjustable |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MIC2185 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2185YQS to view detailed technical specifications.
No datasheet is available for this part.
