Microchip MIC2186YM-TR technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 85% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2186YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.