
Microchip MIC2196BM technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2196BM to view detailed technical specifications.
No datasheet is available for this part.
