Microchip MIC2198YML technical specifications.
| Duty Cycle | 76% |
| Fall Time | 60ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 76% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC2198 |
| Switching Frequency-Max | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2198YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
