
Dual-output positive LDO regulator with fixed 1.5V and 2.8V outputs, capable of delivering up to 0.15A and 0.3A respectively. Features low dropout voltages of 0.12V at 150mA and 0.24V at 300mA, with ±1% output voltage accuracy. Surface-mount DFN EP package (3x3x0.85mm) with 10 pins, supporting input voltages from 2.25V to 5.5V. Includes current limit and thermal shutdown protection, with typical ground current of 0.06mA and output noise voltage of 30 uVrms.
Microchip MIC2210-FMBML technical specifications.
| Package/Case | DFN EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.5|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15|0.3A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.12@150mA|0.24@300mAV |
| Maximum Dropout Voltage @ Current | 0.19@150mA|0.34@300mAV |
| Accuracy | ±1% |
| Line Regulation | 0.3%/V |
| Load Regulation | 1.5% |
| Junction to Ambient | 60°C/W |
| Typical Ground Current @ Full Load | 0.06mA |
| Typical PSRR | 60dB |
| Typical Quiescent Current | 0.048mA |
| Typical Output Noise Voltage | 30uVrms |
| Pass Element Type | NMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC2210-FMBML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.