Microchip MIC2211FNBMLTR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.85V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2211FNBMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.