
Dual-output positive LDO regulator with fixed 1.8V and 2.85V outputs, capable of delivering up to 0.15A and 0.3A respectively. Features include 1.8V/2.85V fixed output voltages, 0.15A/0.3A maximum output current, and a wide input voltage range of 2.25V to 5.5V. This 10-pin DFN EP surface-mount component offers ±1% output voltage accuracy, low dropout voltages of 0.12V (150mA) and 0.24V (300mA), and integrated current limit, shutdown, and thermal protection. Operating from -40°C to 125°C, it boasts a typical PSRR of 60 dB and low quiescent current of 0.048mA.
Microchip MIC2213-GNBML technical specifications.
| Package/Case | DFN EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.8|2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.15|0.3A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.12@150mA|0.24@300mAV |
| Maximum Dropout Voltage @ Current | 0.19@150mA|0.34@300mAV |
| Accuracy | ±1% |
| Line Regulation | 0.3%/V |
| Load Regulation | 1.5% |
| Junction to Ambient | 60°C/W |
| Typical Ground Current @ Full Load | 0.06mA |
| Typical PSRR | 60dB |
| Typical Quiescent Current | 0.048mA |
| Typical Output Noise Voltage | 30uVrms |
| Pass Element Type | NMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC2213-GNBML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.