The MIC2214-JPYML is a dual output linear voltage regulator from Microchip. It has 10 terminals and operates in a dual terminal position. The device is packaged in a 3 x 3 mm, lead-free MLF-10 package. The regulator can handle input voltages from 2.25V to 5.5V and provides output voltages of 2.45V to 2.55V with a maximum output current of 150mA. The operating temperature range is from -40°C to 125°C.
Microchip MIC2214-JPYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2214-JPYML to view detailed technical specifications.
No datasheet is available for this part.