
16-pin QFN EP surface mount LDO regulator with three fixed positive output voltages of 2.8V and 3V, each capable of delivering up to 0.25A. Features include ±1% accuracy, low dropout voltage (e.g., 0.032V @ 50mA), and excellent line/load regulation. Integrated current limit, shutdown, and thermal protection enhance reliability. Operates from 2.25V to 5.5V input, with a compact 4x4x0.85mm package.
Microchip MIC2215-PMMYML technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 3 |
| Output Type | Fixed |
| Output Voltage | 2.8|3V |
| Polarity | Positive |
| Maximum Output Current | 0.25|0.25|0.25A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.002@100uA|0.032@50mA|0.063@100mA|0.1@150mA|0.17@250mAV |
| Maximum Dropout Voltage @ Current | 0.15@150mA|0.275@250mAV |
| Accuracy | ±1% |
| Line Regulation | 0.015%/V(Typ) |
| Load Regulation | 0.3%(Typ) |
| Maximum Quiescent Current | 0.001mA |
| Junction to Ambient | 45°C/W |
| Typical Ground Current @ Full Load | 0.42mA |
| Typical PSRR | 70dB |
| Typical Quiescent Current | 0.0002mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC2215-PMMYML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.