Microchip MIC2215PPPBMLTR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Current | 250mA |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2215PPPBMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.