
The MIC22400YML is a surface mount DC/DC controller from Microchip. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.6V, with a maximum output current of 4A. The output voltage is adjustable and the device is packaged in a 3 x 4 mm, green MLF-20 package.
Microchip MIC22400YML technical specifications.
| Efficiency | 90% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC22400YML to view detailed technical specifications.
No datasheet is available for this part.