
Automotive-grade 8A switching regulator operating from a 2.5V to 10V input range. Features a maximum switching frequency of 1200kHz and a dual-terminal configuration. Housed in a 12-terminal S-PDSO-N12 package with dimensions of 3mm x 3mm. Operates across an extended temperature range from -40°C to 125°C.
Microchip MIC2253-06YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2253-06YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.