The MIC2285AYMT is a DC/DC controller designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 10-pin MLF package with a 2mm x 2mm footprint and 0.55mm height. The device has a single function and is suitable for use in automotive environments. It can handle input voltages between 2.7V and 5.5V.
Microchip MIC2285AYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2285AYMT to view detailed technical specifications.
No datasheet is available for this part.