
The MIC2287-15YML-TR is a surface-mount boost driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 10V and a minimum supply voltage of 2.5V. The device has a single output channel with an output current of 750mA and an output voltage of 15V. It is available in a 2 X 2 MM, LEAD FREE, MLF-8 package and is RoHS compliant.
Microchip MIC2287-15YML-TR technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current per Channel | 750mA |
| Output Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2287-15YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
