The MIC2287-34BML is an 8-pin dual LED display driver from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 3.6V, a minimum supply voltage of 2.5V, and a maximum supply voltage of 10V. The device is packaged in a S-XDSO-N8 package, measuring 2mm in width and 2mm in length. It is designed for automotive applications and has a maximum frequency of 1.35MHz.
Microchip MIC2287-34BML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2287-34BML to view detailed technical specifications.
No datasheet is available for this part.