Microchip MIC2287C-34YML-TR technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 750mA |
| Output Voltage | 37V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2287C-34YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
