Microchip MIC2287CBD5 technical specifications.
| Package/Case | SOT-23-5 |
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 750mA |
| Output Voltage | 34V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2287CBD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.