The MIC2287YD5 is an automotive LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. This device features a single function and has a nominal supply voltage of 3.6V. It is available in a lead-free, 5-pin TSOT-23 package. The driver is designed to interface with LED displays and supports a maximum frequency of 1.35GHz.
Microchip MIC2287YD5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2287YD5 to view detailed technical specifications.
No datasheet is available for this part.