The MIC2288BD5 is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin VSSOP package and is designed for use in automotive applications. The device operates over an input voltage range of 2.5V to 10V and is suitable for use in DC/DC converter applications. The MIC2288BD5 is compliant with automotive temperature grade requirements and is suitable for use in harsh environments.
Microchip MIC2288BD5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2288BD5 to view detailed technical specifications.
No datasheet is available for this part.