The MIC2288YML is an automotive DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 8 terminals and a dual terminal position. The device is packaged in a 2 x 2 mm, lead-free MLF-8 package. It operates within an input voltage range of 2.5V to 10V. The MIC2288YML is a single-function device.
Microchip MIC2288YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2288YML to view detailed technical specifications.
No datasheet is available for this part.