The MIC2289-15BML is an automotive LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. It features a supply voltage range of 2.5V to 10V and a maximum frequency of 1.35GHz. The device is packaged in an 8-pin HVSON package, suitable for surface mount applications. The MIC2289-15BML is designed to drive LED displays in automotive applications, meeting the requirements of the automotive temperature grade.
Microchip MIC2289-15BML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2289-15BML to view detailed technical specifications.
No datasheet is available for this part.