The MIC2289-15YML is an automotive-grade LED display driver IC with a maximum operating temperature of 125°C. It has a single function and is available in an MLF-8 package. The device operates within a supply voltage range of 2.5 to 10V and has a minimum frequency of 1.35 MHz. The IC is suitable for use in automotive applications and is lead-free.
Microchip MIC2289-15YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2289-15YML to view detailed technical specifications.
No datasheet is available for this part.