
High-performance LED display driver IC featuring a boost topology. Operates with input voltages from 2.5V to 10V and delivers an output voltage of 15V. Supports analog and PWM dimming with a switching frequency up to 1.2MHz. This surface mount device, housed in a DFN package, offers one output channel with a maximum output current of 750mA and a total output current of 20mA. Designed for reliable operation across a wide temperature range of -40°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Microchip MIC2289-15YML-TR technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Current per Channel | 750mA |
| Output Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2289-15YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
