
The MIC2289-24YML-TR is a single-channel boost driver IC from Microchip, featuring analog and PWM dimming capabilities. It operates at a maximum frequency of 1.2MHz and can supply up to 750mA of current per channel. The device is packaged in a DFN-8 package and is designed for surface mount applications. It can handle a maximum supply voltage of 10V and a minimum of 2.5V. The IC is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Microchip MIC2289-24YML-TR technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 750mA |
| Output Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2289-24YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
