The MIC2289CBD5 is an automotive-grade LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. It features a 5-pin SOT-23 package and supports a supply voltage range of 2.5V to 10V. This device is designed for use in automotive applications and is compliant with automotive temperature grades.
Microchip MIC2289CBD5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2289CBD5 to view detailed technical specifications.
No datasheet is available for this part.