The MIC2291-34YML is an automotive-grade LED display driver with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3.6V and a minimum and maximum supply voltage of 2.5V and 10V, respectively. The device is packaged in an S-XDSO-N8 package and is designed for use in automotive applications. It has a width and length of 2mm and is lead-free. The device operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius and is a single-function device.
Microchip MIC2291-34YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2291-34YML to view detailed technical specifications.
No datasheet is available for this part.